Savigny Oddie F308BZI technical specifications.
| Height | 44mm |
| Material | Steel |
| Mount | External |
| Width | 138mm |
| RoHS | Compliant |
Download the complete datasheet for Savigny Oddie F308BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.