Savigny Oddie F418ZI technical specifications.
| Body Plating | Zinc |
| Material | Steel |
| Mount | External |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Savigny Oddie F418ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.