Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAWNICS
SF-025503-D40
Datasheet
Sawnics
SF-025503-D40
Contact Manufacturer
255.0 MHz IF SAW Filter
Passive Components
Filters
Passive Components
Filters
Signal Filters
SAW Filters
255.0 MHz IF SAW Filter
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60
Min Operating Temperature
-10
Width
12.6
Length
20
Number of Functions
1
Height
5.05
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account