SB Electronics 418P15392JA3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Lead Pitch | 12.7mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for SB Electronics 418P15392JA3 to view detailed technical specifications.
No datasheet is available for this part.