SB Electronics 418P22296JB2 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Lead Pitch | 12.7mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for SB Electronics 418P22296JB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.