SB Electronics 418P47494MD3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Lead Pitch | 27.8mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for SB Electronics 418P47494MD3 to view detailed technical specifications.
No datasheet is available for this part.