SB Electronics 470P10392-157 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 470P10392-157 to view detailed technical specifications.
No datasheet is available for this part.