SB Electronics 470P22292-130 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Axial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 470P22292-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.