SB Electronics 715P10356KD3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Pitch | 9.5mm |
| Tolerance | 5% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P10356KD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.