SB Electronics 715P10452LD3 technical specifications.
| Capacitance | 100nF |
| Lead Pitch | 18.3mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P10452LD3 to view detailed technical specifications.
No datasheet is available for this part.