SB Electronics 715P10456LA3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 26.2mm |
| Tolerance | 5% |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P10456LA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.