SB Electronics 715P22412LA3 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Pitch | 26.2mm |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P22412LA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.