SB Electronics 715P68214JF1 technical specifications.
| Capacitance | 6.8nF |
| Lead Pitch | 10mm |
| Tolerance | 1% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P68214JF1 to view detailed technical specifications.
No datasheet is available for this part.