SB Electronics 715P8225800LC technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Lead Pitch | 22.5mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 800V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 715P8225800LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.