SB Electronics 716P472916LF1 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Lead Pitch | 22.5mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 716P472916LF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.