SB Electronics 716P563910LA3 technical specifications.
| Capacitance | 56nF |
| Lead Pitch | 26.2mm |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 716P563910LA3 to view detailed technical specifications.
No datasheet is available for this part.