SB Electronics 716P681920KA3 technical specifications.
| Capacitance | 680pF |
| Lead Pitch | 17.5mm |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 716P681920KA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.