SB Electronics 717P1035800LA3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead Pitch | 22.5mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 800V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 717P1035800LA3 to view detailed technical specifications.
No datasheet is available for this part.