SB Electronics 725M10494JA3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 15mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for SB Electronics 725M10494JA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.