SB Electronics 730P334X9400 technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 730P334X9400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.