SB Electronics 760M10456-128 technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 760M10456-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.