SB Electronics 779P1025400JF3 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead Pitch | 10mm |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for SB Electronics 779P1025400JF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.