Scame 430.1615/R technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Scame 430.1615/R to view detailed technical specifications.
No datasheet is available for this part.