Scame 601.1620 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Ratings | IP66 |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Scame 601.1620 to view detailed technical specifications.
No datasheet is available for this part.