Scame 601.1623 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Ratings | IP66 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Scame 601.1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.