Scame 606.3505-062 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Ratings | IP66 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Scame 606.3505-062 to view detailed technical specifications.
No datasheet is available for this part.