Scame 644.0220-RS01 technical specifications.
| Color | Black |
| Height | 75mm |
| Length | 160mm |
| Material | Polyamide |
| Mount | Box |
| Number of Ways | 6 |
| Ratings | IP66 |
| Series | Zenith P |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Scame 644.0220-RS01 to view detailed technical specifications.
No datasheet is available for this part.