Schaffner 1151-053(600AMP) technical specifications.
| Current Rating | 600A |
| Mount | Chassis |
| Primary Type | AC |
| Voltage Rating (AC) | 1.733V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner 1151-053(600AMP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.