Schaffner 750311897 technical specifications.
| Current | 1A |
| DC Resistance (DCR) | 1.3R |
| Height | 0.996inch |
| Inductance | 68mH |
| Length | 1.693inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | RN |
| Width | 1.646inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner 750311897 to view detailed technical specifications.
No datasheet is available for this part.