Schaffner 800207 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner 800207 to view detailed technical specifications.
No datasheet is available for this part.