Schaffner BX8266LNLT technical specifications.
| Current | 16A |
| DC Resistance (DCR) | 9.5mR |
| Height | 1.398inch |
| Inductance | 2mH |
| Length | 1.969inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Series | RD |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schaffner BX8266LNLT to view detailed technical specifications.
No datasheet is available for this part.