
3-position AC power entry module with integrated EMI/RFI filtering, rated for 1A and 250V AC at 50-400Hz. Features panel mount with flanges and screw termination, accepting 5 x 20 mm and 6.3 x 32 mm fuses. Constructed with UL94 V-2 flammability rating and IP40 protection, operating between -25°C and 85°C.
Schaffner FN1393-1-05-11 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 69.5mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1393-1-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.