
Mains power connector featuring a 2.5A current rating and 250VAC voltage rating. This male connector offers a straight orientation with solder terminal termination and accommodates three positions. Integrated fuse holder supports 5 x 20 mm and 6.3 x 32 mm fuse sizes. Constructed for panel mounting with flanges and screw options, it operates within a temperature range of -25°C to 85°C and boasts an IP40 rating. Inductance is 8mH, resistance is 470kR, and flammability is UL94 V-2.
Schaffner FN1393-2.5-05-11 technical specifications.
| Package/Case | Module |
| Current | 2.5A |
| Current Rating | 2.5A |
| Depth | 90mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 8mH |
| Length | 50mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1393-2.5-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.