Mains power connector featuring a 2.5A current rating and 250VAC voltage rating. This male connector offers three positions and three contacts with solder terminal termination. Designed for panel mounting with flanges and screws, it operates within a temperature range of -25°C to 85°C and supports an operating frequency of 50 to 400Hz. The unit includes fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses, boasts an IP40 rating, and is UL94 V-2 flammability compliant.
Schaffner FN1394-2.5-05-11 technical specifications.
Download the complete datasheet for Schaffner FN1394-2.5-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.