3-position, male, straight card edge connector with a 6A current rating and 250V AC voltage rating. Features integrated fuse holders for 5 x 20 mm and 6.3 x 32 mm fuses, panel mounting with flanges, and Faston termination. Operating frequency range is 50 to 400 Hz, with an operating temperature range of -25°C to 85°C. UL94 V-2 flammability rating and IP40 protection.
Schaffner FN1394-6-05-11 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 90mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 390 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1394-6-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.