Schaffner FN1394100511 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Depth | 90mm |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 65mm |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 400 Hz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FN390 |
| Termination | Faston |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN1394100511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
