Schaffner FN2010606 technical specifications.
| Capacitance | 100nF |
| Current Rating | 6A |
| Depth | 35mm |
| Filter Type | GENERAL PURPOSE |
| Height | 24.3mm |
| Length | 64mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 0 to 400 Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FN2010 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2010606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
