Schaffner FN2070B-16/06 technical specifications.
| Depth | 119mm |
| Frequency | 400Hz |
| Length | 85.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 0 to 400Hz |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070B-16/06 to view detailed technical specifications.
No datasheet is available for this part.