The FN2310X-6-06 is a chassis mount ferrite core inductor from Schaffner with a maximum operating temperature range of -25°C to 100°C. It has a maximum current rating of 6A and a maximum voltage rating of 250V AC. The inductor is RoHS compliant and approved by CSA and SEMKO. It has a leakage current of 690uA and an inductance of 19.3mH. The inductor is designed for use in applications with an operating frequency of 0 to 400 Hz.
Schaffner FN2310X-6-06 technical specifications.
| Approvals | CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 60Hz |
| Inductance | 19.3mH |
| Leakage Current | 690uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN 2310 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2310X-6-06 to view detailed technical specifications.
No datasheet is available for this part.