
The FN2320Y-10-06 is a chassis mount transformer from Schaffner with a current rating of 10A and a frequency range of 0 to 400Hz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The transformer is RoHS compliant and approved by UL, CSA, and SEMKO. It has a leakage current of 940uA and an inductance of 1.3mH. The transformer is packaged in a tray with 10 units per package and has a quick connect termination.
Schaffner FN2320Y-10-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 10A |
| Current Rating | 10A |
| Depth | 85mm |
| Frequency | 400Hz |
| Inductance | 1.3mH |
| Leakage Current | 940uA |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2320 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2320Y-10-06 to view detailed technical specifications.
No datasheet is available for this part.
