Schaffner FN2320Y-6-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Frequency | 400Hz |
| Inductance | 1.9mH |
| Leakage Current | 940uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN 2320 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2320Y-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.