Schaffner FN2350Y-3/06 technical specifications.
| Approvals | UL |
| Current Rating | 3A |
| Frequency | 60Hz |
| Leakage Current | 940uA |
| Package Quantity | 16 |
| Series | FN |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2350Y-3/06 to view detailed technical specifications.
No datasheet is available for this part.