Schaffner FN2360X-6-06 technical specifications.
| Approvals | UL, CSA, SEMKO |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.5mm |
| Frequency | 400Hz |
| Height | 45.5mm |
| Inductance | 1.7mH |
| Leakage Current | 700uA |
| Length | 113.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | FN 2360 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2360X-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.