
3-position, male mains power connector with a 4A current rating and 250VAC voltage rating. Features a straight, panel-mount orientation with quick connect termination and solder terminals. Operates from -25°C to 85°C with an inductance of 1mH and resistance of 1MR. Approved by UL, CSA, ENEC, and CQC, this RoHS compliant component is housed in a module package with IP40 protection.
Schaffner FN261-4-06 technical specifications.
| Approvals | UL, CSA, ENEC, CQC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Gender | Male |
| Inductance | 1mH |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
