Schaffner FN261206 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 60.3mm |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 46mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Operating Frequency | 0 ? 400Hz |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.