
Filtered power entry module with 3 positions, rated for 250VAC and 1A. Features a general-purpose filter, integrated fuse holder for 5 x 20mm fuses, and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 1.5mm. Operates across a frequency range of 0 to 400Hz, with a temperature range of -25°C to 85°C. This RoHS compliant module offers IP40 protection.
Schaffner FN261S-1-06-10 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 60.3mm |
| Filter Type | GENERAL PURPOSE |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 34mm |
| Length | 35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261S-1-06-10 to view detailed technical specifications.
No datasheet is available for this part.