3-position, straight, male power entry module with a 4A maximum current rating and 250V AC voltage rating. Features a single 5 x 20mm fuse holder, panel mount/snap-in installation, and solder termination. Rated for 0-400Hz operating frequency, with a flammability rating of UL94 V-2 and IP40 protection. Operates between -25°C and 85°C, is RoHS compliant, and includes UL, CSA, ENEC, CQC, IEC, and EN approvals.
Schaffner FN261S-4-06-10 technical specifications.
| Approvals | UL, CSA, ENEC, CQC, IEC, EN |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 2A |
| Depth | 60.3mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 34mm |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 0 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Thickness | 1.5mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FN 9260 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN261S-4-06-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.