Compact AC power entry module with 2A current rating, designed for panel mounting via flanges or screws. Features a 250V AC voltage rating, 50-400Hz operating frequency, and integrated fuse holder for 5x20mm fuses. Includes a 220nF capacitor and offers straight orientation with quick connect termination. Rated IP40 for protection and UL94 V-2 for flammability.
Schaffner FN282B-2-06 technical specifications.
| Capacitance | 220nF |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 64.8mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Length | 32mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282B-2-06 to view detailed technical specifications.
No datasheet is available for this part.
