Compact AC power entry module with 3 positions, rated for 4A and 250V AC. Features integrated fuse holder for 5 x 20mm fuses and quick connect termination. Designed for panel, flange, and screw mounting, with a UL94 V-2 flammability rating. Operates across a frequency range of 50-400Hz, with an operating temperature range of -25°C to 85°C. This RoHS compliant module offers IP40 protection.
Schaffner FN282B-4-06 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 48.6mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 400Hz |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN282B-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.