Standard and High-Density Card Edge Connector, Power Entry Module Receptacle with IEC320-C14 inlet. Features a 3-position, straight orientation with solder termination. Rated for 250V AC at 1A, with an operating frequency range of 50 to 400Hz. Includes a fuse holder for 5 x 20mm fuses. Panel mountable with flanges and screw mounting. Constructed with UL94 V-2 flammability rating and IP40 protection.
Schaffner FN283-1-06 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 43.1mm |
| Flammability Rating | UL94 V-2 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Inductance | 7.5mH |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 400Hz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 280 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN283-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
